Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01016Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5388
Product RangeHelagaine Twist-In Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.910 |
| 5+ | $37.110 |
| 10+ | $35.490 |
| 25+ | $34.050 |
| 50+ | $32.610 |
| 100+ | $31.340 |
Price for:Each
Minimum: 1
Multiple: 1
$38.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01016Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5388
Product RangeHelagaine Twist-In Series
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter29mm
Length - Metric2m
Length - Imperial6.56ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
2m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
29mm
Length - Imperial
6.56ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
