Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01013Copy
Newark Part No.69AK5385
Product RangeHelagaine Twist-In Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $47.620 |
| 5+ | $45.410 |
| 10+ | $43.430 |
| 25+ | $41.670 |
| 50+ | $39.900 |
| 100+ | $38.360 |
Price for:Each
Minimum: 1
Multiple: 1
$47.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01013Copy
Newark Part No.69AK5385
Product RangeHelagaine Twist-In Series
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter13mm
Length - Metric5m
Length - Imperial16.4ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
5m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
13mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
