Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.950 |
| 5+ | $110.500 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$116.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No169-60021Copy
Newark Part No.75Y4493
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon 6 (Polyamide 6)
Sleeving ColourGrey / Black
Internal Diameter26.92mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Grey / Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
Nylon 6 (Polyamide 6)
Internal Diameter
26.92mm
Length - Imperial
50ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
