Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No167-00201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.800 |
| 5+ | $182.980 |
| 10+ | $166.120 |
Price for:Pack of 425
Minimum: 1
Multiple: 1
$196.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No167-00201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9290
Technical Datasheet
Accessory TypeT-Fitting
Size (mm)12.7mm
Conduit MaterialPP (Polypropylene)
For Use With12.52mm Conduits
Product Range-
Technical Specifications
Accessory Type
T-Fitting
Conduit Material
PP (Polypropylene)
Product Range
-
Size (mm)
12.7mm
For Use With
12.52mm Conduits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
