Print Page
166-90331
Conduit Connector, HelaGuard, Snap On, 45 Degree, 1/2 ", Nylon 6.6 (Polyamide 6.6), Black, 58 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 166-90331Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 17AC5997 |
| Product Range | HelaGuard Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.400 |
| 5+ | $49.900 |
| 10+ | $46.830 |
| 25+ | $45.430 |
| 50+ | $42.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$53.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 166-90331Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 17AC5997 |
| Product Range | HelaGuard Series |
| Technical Datasheet | |
| Conduit Configuration | 45 Degree |
| Trade Size | 1/2" |
| Conduit Material | Nylon 6.6 (Polyamide 6.6) |
| Conduit Colour | Black |
| External Length | 58mm |
| IP / NEMA Rating | IP66 |
| Product Range | HelaGuard Series |
Product Overview
The 166-90331 from Hellermanntyton is a 45° elbow, 1/2" NPT thread, 0.38" dia black colour HelaGuard non-metallic IP66 fitting. Elbow fittings provide fast fit installation, durability and extremely high pull off strength performance. Suitable for use on all types of corrugated conduits, both fine and course pitch material. Low-profile and lightweight fittings for use in OEM, automation and control panel applications. External NPT thread pattern suitable for knockouts. Easy removal with small screwdriver.
- IP66 rating for protection against wind, dirt and water
- One-piece construction for fast fit
- Snap-on feature means no threading onto the conduit which saves time and installation costs
- All around teeth design delivers extremely high pull off strength
- Swept bore design facilitates cable installation and protects cables after installation
- Nylon construction resists salts, oils, weak acids and solvents
- Operating temperature range from-50°C to +135°C
- UL 94 V2 flammability rating
Applications
Industrial
Contents
10 per pack.
Technical Specifications
| Conduit Configuration | 45 Degree |
|---|---|
| Conduit Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 58mm |
| Product Range | HelaGuard Series |
| Trade Size | 1/2" |
|---|---|
| Conduit Colour | Black |
| IP / NEMA Rating | IP66 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
