Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90268
Newark Part No.75Y4479
Product RangeHG-HISL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90268
Newark Part No.75Y4479
Product RangeHG-HISL Series
Technical Datasheet
Conduit MaterialNylon 12 (Polyamide 12)
Coating-
Conduit ColourBlack
External Diameter42.5mm
Product RangeHG-HISL Series
SVHCTo Be Advised
Product Overview
Applications
Industrial, Cable & Wire Protection, Routing
Technical Specifications
Conduit Material
Nylon 12 (Polyamide 12)
Conduit Colour
Black
Product Range
HG-HISL Series
Coating
-
External Diameter
42.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
