Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90193Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75Y4443
Product RangeHelaGuard HG-SW Series
Also Known AsHG-SW1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.630 |
| 5+ | $176.350 |
| 10+ | $165.190 |
| 25+ | $156.260 |
| 50+ | $152.910 |
| 100+ | $149.570 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$188.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90193Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75Y4443
Product RangeHelaGuard HG-SW Series
Also Known AsHG-SW1000
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
CoatingUncoated
Conduit ColourBlack
External Diameter34.5mm
Product RangeHelaGuard HG-SW Series
SVHCTo Be Advised
Product Overview
The 166-90193 from HellermannTyton is a HelaGuard Non-Metallic, Standard Weight, Corrugated Conduit, 1" diameter. Constructed of UV-resistant black polyamide 6.6 (nylon 6.6) that offers flexible, abrasion protection for wire and cable bundles. Easy to cut and use, this material is highly resistant to solvents and oils. Combine with HelaGuard non-metallic conduit fittings for IP66 rating or greater protection against water, wind and dirt.
- Easy to use and cut reducing installation time and labor costs
- Flexible, abrasion resistant and durable for a variety of applications
- Good impact strength -- recovers quickly if crushed
- UV resistant -- suitable for use in outdoor applications
- Coarse corrugated pitch
- Trade size 1", 1" (34mm) nominal diameter
- Inner diameter 1.11" (28.1mm)
- Flammability rated UL94V2
- Operating temperature range from -40°C to +120°C
- UL recognized
- 50 ft (15.24m) spool
Applications
Industrial, Cable & Wire Protection, Routing
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
HelaGuard HG-SW Series
Coating
Uncoated
External Diameter
34.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
