Print Page
166-90131
Conduit Connector, HelaGuard, 90 Degree, 1 ", Nylon 6.6 (Polyamide 6.6), Black, 74 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 166-90131Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75Y4412 |
| Product Range | HelaGuard Series |
| Also Known As | PSR100-90-1000 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $94.760 |
| 5+ | $88.930 |
| 10+ | $85.000 |
| 25+ | $81.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$94.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 166-90131Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75Y4412 |
| Product Range | HelaGuard Series |
| Also Known As | PSR100-90-1000 |
| Technical Datasheet | |
| Conduit Configuration | 90 Degree |
| Trade Size | 1" |
| Conduit Material | Nylon 6.6 (Polyamide 6.6) |
| Conduit Colour | Black |
| External Length | 74mm |
| IP / NEMA Rating | IP65 |
| Product Range | HelaGuard Series |
Product Overview
The 166-90131 from HellermannTyton is a 90°-elbow, HelaGuard non-metallic IP65 conduit fitting with NPT thread, 1.5" diameter. Features a twist-on design for easy installation and future access. Internal spigot helps ease threading of fitting onto conduit. Constructed of a durable black polyamide 6.6 (nylon 6.6) material that has high resistance to salts, oils, weak acids and solvents. Fits HelaGuard non-metallic conduits and tubing.
- IP65 rating for protection against wind, dirt and low pressure jets of water from all directions
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection; 0.63" (16mm) thread length
- Twist-on installation makes future access fast and easy
- Length is 2.91" (74mm); Bore diameter is 0.97" (24.5mm)
- Trade size 1 "
- UL94V2 flammability rating
- Operating temperature range from -40°C to +120°C
- UL recognized
Applications
Industrial
Contents
10 per pack.
Technical Specifications
| Conduit Configuration | 90 Degree |
|---|---|
| Conduit Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 74mm |
| Product Range | HelaGuard Series |
| Trade Size | 1" |
|---|---|
| Conduit Colour | Black |
| IP / NEMA Rating | IP65 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
