Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90118
Newark Part No.75Y4403
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90118
Newark Part No.75Y4403
Product RangeHelaGuard Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/8"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length41mm
IP / NEMA RatingIP68
Product RangeHelaGuard Series
Product Overview
The 166-90118 from Hellermanntyton is a straight, 0.38" NPT thread, 0.38"diameter, black colour HelaGuard non-metallic IP68 fitting. The elbow fitting features a snap-on design that provides a quick, secure connection. It is constructed with a polyamide 6.6 (PA66) material. Designed for easy removal with a small screwdriver.
- IP68 fitting has additional conduit seal for increased protection against wind, dirt and water
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection
- Snap-on reduces installation time and costs by eliminating need to thread fittings onto conduits
- Length is 41mm, bore diameter is 11mm
- UL 94 V2 flammability rating
- UL recognized
- Operating temperature range from-50°C to +135°C
- Durable nylon material has high resistance to salts, oils, weak acids and solvents
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
41mm
Product Range
HelaGuard Series
Trade Size
3/8"
Conduit Colour
Black
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
