Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-51102Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AC5983
Product RangeConCutter Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $142.090 |
| 100+ | $133.210 |
Price for:Each
Minimum: 50
Multiple: 50
$7,104.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-51102Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AC5983
Product RangeConCutter Series
Technical Datasheet
Pipe Cutter TypeFlexible Conduit
Overall Length-
Pipe Dia Max67mm
Product RangeConCutter Series
SVHCTo Be Advised
Product Overview
The 166-51102 from Hellermanntyton is a black colour cutting tool for non-metallic conduits. It is suitable for pipe diameter from/to 8mm to 67mm.
- ConCutterr conduit cutter
- ELV compliant Dir. Art. 4 (2)
Technical Specifications
Pipe Cutter Type
Flexible Conduit
Pipe Dia Max
67mm
SVHC
To Be Advised
Overall Length
-
Product Range
ConCutter Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
