Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No164-21108Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53R1956
Product RangeHeladuct HTC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.160 |
| 3+ | $88.440 |
| 5+ | $84.930 |
| 10+ | $71.590 |
| 25+ | $65.980 |
| 50+ | $63.870 |
| 100+ | $60.360 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$96.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-21108Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53R1956
Product RangeHeladuct HTC Series
Technical Datasheet
External Height - Metric24mm
External Width - Metric24mm
Length - Metric500mm
External Height - Imperial0.94"
External Width - Imperial0.94"
Length - Imperial19.7"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPP (Polypropylene)
Product RangeHeladuct HTC Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
24mm
Length - Metric
500mm
External Width - Imperial
0.94"
Raceway / Duct Color
White
Product Range
Heladuct HTC Series
External Width - Metric
24mm
External Height - Imperial
0.94"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
