Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 161-66200Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 88AH5173 |
| Product Range | HWPPMC Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $450.760 |
| 2+ | $425.000 |
| 5+ | $413.190 |
Price for:Spool of 82
Minimum: 1
Multiple: 1
$450.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 161-66200Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 88AH5173 |
| Product Range | HWPPMC Series |
| Technical Datasheet | |
| External Diameter - Imperial | 0.813" |
| External Diameter - Metric | 20mm |
| Wrap Material | PE (Polypropylene), Stainless Steel |
| Wrap Color | Blue |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Bundle Dia Min - Imperial | 0.71" |
| Bundle Dia Max - Imperial | 0.83" |
| Bundle Dia Min - Metric | 18mm |
| Bundle Dia Max - Metric | 21mm |
| Product Range | HWPPMC Series |
| SVHC | To Be Advised |
Technical Specifications
| External Diameter - Imperial | 0.813" |
|---|---|
| Wrap Material | PE (Polypropylene), Stainless Steel |
| Reel Length (Imperial) | 82ft |
| Bundle Dia Min - Imperial | 0.71" |
| Bundle Dia Min - Metric | 18mm |
| Product Range | HWPPMC Series |
| External Diameter - Metric | 20mm |
|---|---|
| Wrap Color | Blue |
| Reel Length (Metric) | 25m |
| Bundle Dia Max - Imperial | 0.83" |
| Bundle Dia Max - Metric | 21mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
