Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46000
Newark Part No.88AH5167
Product RangeSBPEMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.520 |
| 10+ | $114.740 |
| 25+ | $106.400 |
| 100+ | $103.620 |
| 250+ | $101.530 |
| 500+ | $99.440 |
| 1000+ | $89.710 |
Price for:Spool of 98
Minimum: 1
Multiple: 1
$133.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46000
Newark Part No.88AH5167
Product RangeSBPEMC Series
Technical Datasheet
External Diameter - Imperial0.06"
External Diameter - Metric1.5mm
Wrap MaterialPE (Polypropylene), Stainless Steel
Wrap ColorBlue
Reel Length (Imperial)98ft
Reel Length (Metric)29.87m
Bundle Dia Min - Imperial0.06"
Bundle Dia Max - Imperial0.31"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric8mm
Product RangeSBPEMC Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.06"
Wrap Material
PE (Polypropylene), Stainless Steel
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.06"
Bundle Dia Min - Metric
1.6mm
Product Range
SBPEMC Series
External Diameter - Metric
1.5mm
Wrap Color
Blue
Reel Length (Metric)
29.87m
Bundle Dia Max - Imperial
0.31"
Bundle Dia Max - Metric
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
