Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AC7361
Your Part Number
21 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.390 |
| 5+ | $34.700 |
| 10+ | $33.190 |
| 25+ | $31.840 |
| 50+ | $30.490 |
| 100+ | $29.310 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$36.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AC7361
Technical Datasheet
External Diameter - Imperial0.158"
External Diameter - Metric4mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.2"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.158"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.2"
Bundle Dia Min - Metric
5mm
Product Range
-
External Diameter - Metric
4mm
Wrap Color
Black
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
