Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-05090Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP8875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $395.550 |
| 5+ | $367.960 |
| 10+ | $344.930 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$395.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-05090Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP8875
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.53mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Bundle Dia Min - Imperial0.319"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.92mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
500ft
Bundle Dia Min - Imperial
0.319"
Bundle Dia Min - Metric
7.92mm
Product Range
-
External Diameter - Metric
9.53mm
Wrap Color
Black
Reel Length (Metric)
152.4m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
