Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-05033 2N0MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP9352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $889.570 |
| 5+ | $862.320 |
| 10+ | $835.930 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$889.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-05033 2N0MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP9352
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.75mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.75mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
Black
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
