Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-03233Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AK5276
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 200+ | $2.860 |
| 500+ | $2.690 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-03233Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AK5276
Technical Datasheet
Mount Fixing TypeMagnet
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Neodymium Alloy, POM (Polyacetal), Steel
Length-
Width-
Height10.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Magnet
Mount Colour
Black
Length
-
Height
10.5mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Neodymium Alloy, POM (Polyacetal), Steel
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
