Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-03004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.620 |
| 5+ | $261.040 |
| 10+ | $244.700 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$280.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-03004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8815
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter51mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length140.9mm
External Width34.81mm
Height52.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
140.9mm
Height
52.4mm
SVHC
To Be Advised
Internal Diameter
51mm
Cable Clamp / Clip Colour
Black
External Width
34.81mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
