Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-01807
Newark Part No.47AC3062
Product RangeBlind Hole Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.440 |
| 2+ | $337.760 |
| 5+ | $297.310 |
| 20+ | $275.060 |
| 50+ | $262.930 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$398.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-01807
Newark Part No.47AC3062
Product RangeBlind Hole Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width7.8mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeBlind Hole Mount
Product RangeBlind Hole Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Blind Hole Mount
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
7.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Blind Hole Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
