Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M0371
Also Known AsRA9-PA66-NA (50)
Your Part Number
141 In Stock
845 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 15+ | $10.640 |
| 50+ | $9.810 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M0371
Also Known AsRA9-PA66-NA (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height12.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The RA series from HellermannTyton are self adhesive clips with round design. These clips are ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- Self adhesive fixing clips for quick and easy installation
- Designed to hold wires, cables or hoses without cable tie
- Different sizes for various bundle diameters
- Polyamide 6.6 material
- Synthetic rubber adhesive
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
19mm
Height
12.5mm
SVHC
To Be Advised
Internal Diameter
9mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
