Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11819Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M5875
Your Part Number
683 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.110 |
| 25+ | $1.020 |
| 50+ | $0.961 |
| 100+ | $0.909 |
| 500+ | $0.848 |
| 1000+ | $0.796 |
| 2500+ | $0.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11819Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M5875
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length32mm
Width25mm
Height5.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
32mm
Height
5.2mm
SVHC
To Be Advised
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
