Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T3076
Product RangeQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.290 |
| 15+ | $62.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$68.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T3076
Product RangeQ Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length30mm
Width30mm
Height4.5mm
Product RangeQ Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
30mm
Height
4.5mm
SVHC
To Be Advised
Mounting Hole Dia
4.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
30mm
Product Range
Q Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
