Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04029
Newark Part No.77AK5258
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.100 |
| 250+ | $2.840 |
| 500+ | $2.640 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 100
Multiple: 100
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04029
Newark Part No.77AK5258
Technical Datasheet
Internal Diameter0.75"
Cable Clamp / Clip ColourBlack
External Length26.2mm
External Width5.7mm
Height24.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
0.75"
External Length
26.2mm
Height
24.7mm
SVHC
To Be Advised
Cable Clamp / Clip Colour
Black
External Width
5.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate