Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03863Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8969
Product RangeLOC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.590 |
| 5+ | $269.400 |
| 10+ | $252.530 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$289.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03863Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8969
Product RangeLOC Series
Technical Datasheet
Cable Clamp / Clip TypeSolar Locking Clamp
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length28.43mm
External Width12mm
Height41.45mm
Product RangeLOC Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Solar Locking Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28.43mm
Height
41.45mm
SVHC
To Be Advised
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
External Width
12mm
Product Range
LOC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
