Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03790Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.830 |
| 5+ | $317.060 |
| 10+ | $297.210 |
Price for:Pack of 400
Minimum: 1
Multiple: 1
$340.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03790Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8529
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter19.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Glass Fiber Reinforced, Thermoplastic Elastomer
Cable Clamp / Clip ColourBlack
External Length82.3mm
External Width26mm
Height36mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Glass Fiber Reinforced, Thermoplastic Elastomer
External Length
82.3mm
Height
36mm
SVHC
To Be Advised
Internal Diameter
19.5mm
Cable Clamp / Clip Colour
Black
External Width
26mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
