Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03539Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.310 |
| 5+ | $218.900 |
| 10+ | $205.200 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$235.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03539Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8703
Technical Datasheet
Cable Clamp / Clip TypeCable Clamp
Internal Diameter19.56mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length86.1mm
External Width35.1mm
Height30.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
86.1mm
Height
30.4mm
SVHC
To Be Advised
Internal Diameter
19.56mm
Cable Clamp / Clip Colour
Black
External Width
35.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
