Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02655Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $189.860 |
Price for:Pack of 500
Minimum: 500
Multiple: 500
$94,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02655Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8689
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPP (Polypropylene), 20% Talkum
Cable Protector ColorBlack
External Length150mm
External Width1.5mm
Product Range-
Technical Specifications
No. of Channels
1 Channel
Cable Protector Color
Black
External Width
1.5mm
Cable Protector Material
PP (Polypropylene), 20% Talkum
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
