Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02587Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 856+ | $441.510 |
Price for:Pack of 856
Minimum: 856
Multiple: 856
$377,932.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02587Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8701
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialNylon 6.6 (Polyamide 6.6)
Cable Protector ColorBlack
External Length76.53mm
External Width19.44mm
Product Range-
Technical Specifications
No. of Channels
1 Channel
Cable Protector Color
Black
External Width
19.44mm
Cable Protector Material
Nylon 6.6 (Polyamide 6.6)
External Length
76.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
