Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01924Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8605
Product RangeA-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.680 |
| 5+ | $793.600 |
| 10+ | $769.320 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$818.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01924Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8605
Product RangeA-Series
Technical Datasheet
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter13.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Steel
Cable Clamp / Clip ColourBlack
External Length115.6mm
External Width34.9mm
Height-
Product RangeA-Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Steel
External Length
115.6mm
Height
-
SVHC
To Be Advised
Internal Diameter
13.7mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
A-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
