Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01634Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC5702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $664.750 |
| 2+ | $582.510 |
| 3+ | $565.380 |
| 5+ | $483.140 |
| 13+ | $448.880 |
| 25+ | $435.170 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$664.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01634Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC5702
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length37.7mm
Width37.7mm
Height7.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
37.7mm
Height
7.1mm
SVHC
To Be Advised
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
37.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
