Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01518Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8748
Product RangeD-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $459.590 |
| 5+ | $427.540 |
| 10+ | $400.770 |
Price for:Pack of 160
Minimum: 1
Multiple: 1
$459.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01518Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8748
Product RangeD-Series
Technical Datasheet
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter51mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Steel
Cable Clamp / Clip ColourBlack
External Length167.2mm
External Width34.9mm
Height-
Product RangeD-Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Steel
External Length
167.2mm
Height
-
SVHC
To Be Advised
Internal Diameter
51mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
D-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
