Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01199Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,832.200 |
| 5+ | $1,776.060 |
| 10+ | $1,721.720 |
Price for:Pack of 4000
Minimum: 1
Multiple: 1
$1,832.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01199Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8698
Technical Datasheet
Cable Clamp / Clip TypeConnector Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length30.3mm
External Width20.3mm
Height23.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Connector Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
30.3mm
Height
23.6mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
20.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
