Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01144Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.290 |
| 5+ | $761.220 |
| 10+ | $713.560 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$818.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01144Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8477
Technical Datasheet
Cable Clamp / Clip TypeConnector Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length30mm
External Width18.2mm
Height20.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Connector Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
30mm
Height
20.6mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
18.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
