Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01020Copy
Newark Part No.88AH5164
Product RangeMCKR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.030 |
| 2+ | $206.390 |
| 5+ | $189.190 |
| 10+ | $166.260 |
| 20+ | $157.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$227.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01020Copy
Newark Part No.88AH5164
Product RangeMCKR Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.2mm
Mount ColourBlue
Mount MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Length24.8mm
Width14.3mm
Height12mm
Product RangeMCKR Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Blue
Length
24.8mm
Height
12mm
SVHC
To Be Advised
Mounting Hole Dia
5.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Width
14.3mm
Product Range
MCKR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
