Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00837Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23X9215
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.170 |
| 15+ | $153.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$168.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00837Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23X9215
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.2mm
Mount Colour-
Mount MaterialStainless Steel
Length23mm
Width10.2mm
Height4.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
23mm
Height
4.5mm
SVHC
To Be Advised
Mounting Hole Dia
4.2mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
