Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00503Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M6728
Product RangeRB Series
Your Part Number
25 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 15+ | $21.140 |
| 50+ | $19.480 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00503Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M6728
Product RangeRB Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length33mm
External Width28mm
Height16mm
Product RangeRB Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
33mm
Height
16mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
28mm
Product Range
RB Series
Technical Docs (1)
Alternatives for 151-00503
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
