Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7173
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $83.040 |
| 15+ | $75.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$83.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7173
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourWhite
External Length30mm
External Width20mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
30mm
Height
-
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
