Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No133-03188Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,246.170 |
| 5+ | $2,177.340 |
| 10+ | $2,110.730 |
Price for:Pack of 4000
Minimum: 1
Multiple: 1
$2,246.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No133-03188Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8729
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter5.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.2mm
External Width10.16mm
Height9.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.2mm
Height
9.3mm
SVHC
To Be Advised
Internal Diameter
5.1mm
Cable Clamp / Clip Colour
Black
External Width
10.16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
