Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-05900
Newark Part No.24M8826
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.540 |
| 3+ | $35.920 |
| 5+ | $34.580 |
| 10+ | $29.220 |
| 25+ | $27.070 |
| 50+ | $25.730 |
| 100+ | $24.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$39.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-05900
Newark Part No.24M8826
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length384mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
384mm
Cable Bundle Diameter Max
110mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate