Print Page
111-50001
Cable Tie, Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant), TPE (Thermoplastic Elastomer)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-50001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK3719
Your Part Number
498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.876 |
| 25+ | $0.791 |
| 50+ | $0.740 |
| 100+ | $0.694 |
| 500+ | $0.642 |
| 1000+ | $0.597 |
| 2500+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-50001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK3719
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant), TPE (Thermoplastic Elastomer)
Cable Tie ColourBlack / Blue
Cable Tie Length140mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength71lb
Cable Tie TypeSoft-Grip
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant), TPE (Thermoplastic Elastomer)
Cable Tie Length
140mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Soft-Grip
SVHC
To Be Advised
Cable Tie Colour
Black / Blue
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
71lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
