Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12300
Newark Part No.80Y4436
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.621 |
Price for:Each
Minimum: 300
Multiple: 300
$186.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12300
Newark Part No.80Y4436
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length231mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max58.4mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
231mm
Cable Bundle Diameter Max
58.4mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate