Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03039
Newark Part No.24M8804
Also Known AsT30R-PA66-NA (1000)
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.780 |
| 15+ | $59.540 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$64.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03039
Newark Part No.24M8804
Also Known AsT30R-PA66-NA (1000)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 111-03039
1 Product Found
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Standard
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Natural
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate