Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS7271-45R
Newark Part No.
Re-Reel69AH2942
Cut Tape69AH2942
Your Part Number
Technical Datasheet
6,661 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.300 |
| 100+ | $0.258 |
| 500+ | $0.228 |
| 1000+ | $0.205 |
| 2500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7271-45R
Newark Part No.
Re-Reel69AH2942
Cut Tape69AH2942
Technical Datasheet
Shielding TypeEMI Shielding
Contact TypeSpring
Gasket MaterialTitanium Copper Alloy
Product Range-
Length3.5mm
Width1.5mm
Product Length3.5mm
Depth2mm
Product Width1.5mm
Attenuation-
Product Depth2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Titanium Copper Alloy
Length
3.5mm
Product Length
3.5mm
Product Width
1.5mm
Product Depth
2mm
Contact Type
Spring
Product Range
-
Width
1.5mm
Depth
2mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S7271-45R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability