Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7221-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AH0037
Re-Reel69AH2940RL
Cut Tape69AH2940
Your Part Number
8,890 In Stock
25,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.318 | $0.00 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 10+ | $0.263 |
| 100+ | $0.217 |
| 500+ | $0.191 |
| 1000+ | $0.177 |
| 2500+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.318 |
| 30000+ | $0.277 |
| 50000+ | $0.245 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7221-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AH0037
Re-Reel69AH2940RL
Cut Tape69AH2940
Technical Datasheet
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialTitanium Copper Alloy
Length2.6mm
Product Range-
Product Length2.6mm
Width1mm
Depth1.23mm
Product Width1mm
Product Depth1.23mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Titanium Copper Alloy
Product Range
-
Width
1mm
Product Width
1mm
Attenuation
-
Shielding Type
EMI Shielding
Length
2.6mm
Product Length
2.6mm
Depth
1.23mm
Product Depth
1.23mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
