Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7081-42RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AH0035
Re-Reel69AH2939RL
Cut Tape69AH2939
Your Part Number
7,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.231 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 25+ | $0.278 |
| 50+ | $0.251 |
| 100+ | $0.228 |
| 500+ | $0.205 |
| 1000+ | $0.190 |
| 5000+ | $0.181 |
| 10000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.231 |
| 5000+ | $0.206 |
| 10000+ | $0.186 |
| 15000+ | $0.180 |
| 25000+ | $0.177 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7081-42RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AH0035
Re-Reel69AH2939RL
Cut Tape69AH2939
Technical Datasheet
Shielding TypeEMI Shielding
Contact TypeSpring
Gasket MaterialTitanium Copper Alloy
Length6.25mm
Product Range-
Product Length6.25mm
Width3.18mm
Depth2.75mm
Product Width3.18mm
Attenuation-
Product Depth2.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Titanium Copper Alloy
Product Range
-
Width
3.18mm
Product Width
3.18mm
Product Depth
2.75mm
Contact Type
Spring
Length
6.25mm
Product Length
6.25mm
Depth
2.75mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
