Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS70-138305045R
Newark Part No.
Full Reel01AC5044
Re-Reel01AC5043
Cut Tape01AC5043
Your Part Number
1,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.634 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
| 10+ | $0.547 |
| 100+ | $0.473 |
| 500+ | $0.428 |
| 1000+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.424 |
| 4000+ | $0.384 |
| 8000+ | $0.361 |
| 12000+ | $0.350 |
| 20000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS70-138305045R
Newark Part No.
Full Reel01AC5044
Re-Reel01AC5043
Cut Tape01AC5043
Technical Datasheet
Accessory TypeSMT Contact Pad
For Use WithHarwin Spring Loaded Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S70-138305045R is a rectangle shaped SMT flat contact pad with gold finish. Use as a hard-wearing mating surface for SMT spring contacts, spring loaded contacts and spring loaded contact assemblies.
- 3.8mm (0.15inch) x 3mm (0.12inch) rectangle, 0.5mm (0.02inch) thick
- Operating temperature range from -40 to 180°C
- 6A current rating
- 1.15mohm maximum contact resistance
Technical Specifications
Accessory Type
SMT Contact Pad
Product Range
-
For Use With
Harwin Spring Loaded Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for S70-138305045R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
