Print Page
Image is for illustrative purposes only. Please refer to product description.

723 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.610 |
| 50+ | $1.460 |
| 100+ | $1.400 |
| 250+ | $1.320 |
| 500+ | $1.270 |
| 1000+ | $1.220 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25-346Copy
Newark Part No.29AK8372
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S25-346 is an ATE spring probe sleeve designed for use with two-part spring probe assemblies. The sleeve features a 7.5mm retaining feature for secure mounting in test fixtures and a 9mm wire-wrap tail for reliable electrical termination.
- Use with probe P25-0126, P25-1726, P25-3226, P25-4026
- Gold finish
- Operating temperature range from -40°C to +180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
-
Centerline Spacing
-
Current Rating
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
