Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS1911-46R
Newark Part No.44W4409
Your Part Number
Technical Datasheet
1,113 In Stock
1,909 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1911-46R
Newark Part No.44W4409
Technical Datasheet
Accessory TypeJumper Link
For Use WithPCB Tracks
No. of Positions-
Pitch Spacing4.93mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
-
Product Range
-
For Use With
PCB Tracks
Pitch Spacing
4.93mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for S1911-46R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability