Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1761-46RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AH0031
Re-Reel69AH2918RL
Cut Tape69AH2918
Your Part Number
2,000 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.392 | $0.00 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 10+ | $0.377 |
| 100+ | $0.325 |
| 500+ | $0.293 |
| 1000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.392 |
| 6000+ | $0.340 |
| 10000+ | $0.322 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1761-46RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AH0031
Re-Reel69AH2918RL
Cut Tape69AH2918
Technical Datasheet
Contact TypeSpring
Shielding TypeEMI Shielding
Contact TypeSpring
Gasket MaterialTitanium Copper Alloy
Product Range-
Length4.5mm
Product Length4.5mm
Width2.5mm
Depth3.5mm
Product Width2.5mm
Product Depth3.5mm
Product Depth3.5mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Contact Type
Spring
Product Range
-
Product Length
4.5mm
Depth
3.5mm
Product Depth
3.5mm
Attenuation
-
Shielding Type
EMI Shielding
Gasket Material
Titanium Copper Alloy
Length
4.5mm
Width
2.5mm
Product Width
2.5mm
Product Depth
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
