Print Page
Image is for illustrative purposes only. Please refer to product description.

364 In Stock
Need more?
200 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
164 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.170 | $1.160 |
| 10+ | $3.260 | $1.160 |
| 25+ | $3.030 | $1.160 |
| 50+ | $2.910 | $1.160 |
| 100+ | $2.780 | $1.160 |
| 250+ | $2.680 | $1.160 |
| 500+ | $2.590 | $1.160 |
| 1000+ | $2.530 | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-20150300Copy
Newark Part No.40AJ8455
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length20mm
Length20mm
Width15mm
Product Width15mm
Depth3mm
Product Depth3mm
Product Depth3mm
Attenuation-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
20mm
Width
15mm
Depth
3mm
Product Depth
3mm
Product Range
-
Gasket Material
Nickel Silver
Length
20mm
Product Width
15mm
Product Depth
3mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
